47 Product Results Found for "INDUSTRIAL DEVICES"
View
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.826 25+ $0.526 50+ $0.440 100+ $0.353 250+ $0.316 More Pricing... | N Channel | N Channel | 30V | 2.5A | 0.14ohm | 0.11ohm | SOT-23 | Surface Mount | 10V | 730mW | 1.75V | 730mW | 3Pins | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.866 10+ $0.709 25+ $0.626 50+ $0.558 100+ $0.477 | N Channel | N Channel | 60V | 150mA | 5ohm | 5ohm | SOT-23 | Surface Mount | 10V | 330mW | 3V | 330mW | 3Pins | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.406 10+ $0.252 25+ $0.223 50+ $0.192 100+ $0.163 More Pricing... | P Channel | P Channel | 60V | 170mA | 8ohm | 8ohm | SOT-23 | Surface Mount | 10V | 360mW | 1.5V | 360mW | 3Pins | 150°C | AEC-Q101 | SIPMOS Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.459 | N Channel | N Channel | 30V | 100mA | 8ohm | 8ohm | SOT-323 | Surface Mount | 4V | 200mW | 1.5V | 200mW | 3Pins | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.613 10+ $0.477 25+ $0.334 50+ $0.281 100+ $0.239 More Pricing... | - | P Channel | 20V | 3.6A | 0.023ohm | 0.035ohm | SOT-23 | Surface Mount | 4.5V | 810mW | 700mV | 810mW | 3Pins | 150°C | - | - | ||||||
Each | 1+ $2.010 10+ $1.260 100+ $0.826 500+ $0.641 1000+ $0.581 More Pricing... | - | N Channel | 40V | 40A | 0.0081ohm | 0.0097ohm | PG-TSDSON | Surface Mount | 10V | 35W | 1.2V | 35W | 8Pins | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.380 25+ $1.070 50+ $0.946 100+ $0.826 250+ $0.814 More Pricing... | N Channel | N Channel | 200V | 2.6A | 3.5ohm | 1.38ohm | SC-70 | Surface Mount | 16V | 3.5W | 1.4V | 3.5W | 6Pins | 150°C | - | - | ||||||
INFINEON | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.702 10+ $0.402 25+ $0.360 50+ $0.316 100+ $0.273 More Pricing... | P Channel | P Channel | 30V | 600mA | 0.6ohm | 0.6ohm | µSOIC | Surface Mount | 10V | 540mW | 1V | 540mW | 3Pins | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.160 25+ $1.510 50+ $1.270 100+ $1.050 250+ $0.943 More Pricing... | N Channel | N Channel | 190V | 1.5A | 1.8ohm | 2.4ohm | PowerPAK SC75 | Surface Mount | 4.5V | 13W | 1.5V | 13W | 6Pins | 150°C | - | - | ||||||
Each | 1+ $0.430 10+ $0.331 100+ $0.180 500+ $0.142 1000+ $0.124 More Pricing... | - | P Channel | 12V | 5.2A | 0.026ohm | 0.031ohm | SOT-23 | Surface Mount | 4.5V | 800mW | 550mV | 800mW | 3Pins | 150°C | - | - | ||||||
Each | 1+ $0.609 10+ $0.374 100+ $0.231 500+ $0.167 1000+ $0.146 | - | N Channel | 30V | 400mA | 1ohm | 1.4ohm | SOT-23 | Surface Mount | 4.5V | 350mW | 900mV | 350mW | 3Pins | 150°C | AEC-Q101 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.020 25+ $0.626 50+ $0.515 100+ $0.401 250+ $0.352 | N Channel | N Channel | 20V | 2.6A | 0.045ohm | 0.057ohm | SOT-23 | Surface Mount | 4.5V | 710mW | 400mV | 710mW | 3Pins | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.903 10+ $0.554 25+ $0.487 50+ $0.420 100+ $0.353 More Pricing... | - | N Channel | 20V | 4A | 0.027ohm | 33mohm | SOT-363 | Surface Mount | 4.5V | 2.8W | 400mV | 2.8W | 6Pins | 150°C | - | - | ||||||
Each | 1+ $2.190 10+ $1.370 100+ $0.908 500+ $0.711 1000+ $0.648 More Pricing... | N Channel | N Channel | 60V | 50A | 0.009ohm | 11mohm | SuperSOT | Surface Mount | 10V | 50W | 3V | 50W | 8Pins | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.620 25+ $1.020 50+ $0.871 100+ $0.719 250+ $0.650 More Pricing... | P Channel | P Channel | 20V | 1.6A | 0.065ohm | 0.08ohm | SOT-323 | Surface Mount | 10V | 2.78W | 1.5V | 2.78W | 6Pins | 150°C | - | - | ||||||
Each | 1+ $1.860 10+ $1.160 100+ $0.763 500+ $0.606 1000+ $0.538 More Pricing... | - | N Channel | 40V | 81A | 0.0045ohm | 5.4mohm | PG-TDSON | Surface Mount | 10V | 57W | 2V | 57W | 8Pins | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.982 25+ $0.655 50+ $0.549 100+ $0.444 250+ $0.398 More Pricing... | - | P Channel | 20V | 4.4A | - | 0.061ohm | SOT-23 | Surface Mount | 4.5V | - | 400mV | 1.25W | 3Pins | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.260 25+ $0.779 50+ $0.654 100+ $0.527 250+ $0.476 More Pricing... | P Channel | P Channel | 20V | 12A | 0.018ohm | 0.018ohm | PowerPAK SC-70 | Surface Mount | 4.5V | 3.5W | 500mV | 3.5W | 6Pins | 150°C | - | TrenchFET Series | ||||||
STMICROELECTRONICS | Each | 1+ $3.270 10+ $1.690 100+ $1.520 500+ $1.240 1000+ $1.200 | N Channel | N Channel | 60V | 60A | 0.014ohm | 0.014ohm | TO-220 | Through Hole | 10V | 110W | 1V | 110W | 3Pins | 175°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.298 25+ $0.234 50+ $0.146 100+ $0.121 250+ $0.103 More Pricing... | N Channel | N Channel | 60V | 340mA | 1.6ohm | 1.6ohm | SC-70 | Surface Mount | 10V | 330mW | 1V | 330mW | 3Pins | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.616 10+ $0.395 25+ $0.351 50+ $0.306 100+ $0.262 More Pricing... | P Channel | P Channel | 20V | 3.2A | 0.07ohm | 85mohm | SOT-23 | Surface Mount | 4.5V | 730mW | 720mV | 730mW | 3Pins | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.701 25+ $0.549 50+ $0.465 100+ $0.398 250+ $0.341 More Pricing... | N Channel | N Channel | 30V | 4A | 0.045ohm | 0.055ohm | SOT-23 | Surface Mount | 10V | 780mW | 1V | 780mW | 3Pins | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.916 25+ $0.569 50+ $0.467 100+ $0.365 250+ $0.320 | P Channel | P Channel | 20V | 2A | 0.05ohm | 0.064ohm | SOT-363 | Surface Mount | 4.5V | 2.8W | 400mV | 2.8W | 6Pins | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.495 25+ $0.305 50+ $0.253 | P Channel | P Channel | 30V | 1.95A | 0.2ohm | 0.2ohm | SOT-23 | Surface Mount | 10V | 1.25W | 3V | 1.25W | 3Pins | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.220 25+ $0.761 50+ $0.626 100+ $0.491 250+ $0.434 | - | P Channel | 20V | 5.97A | 0.05ohm | 0.06ohm | TSOP | Surface Mount | 4.5V | 3.2W | 600mV | 3.2W | 6Pins | 150°C | - | - | ||||||