Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTCEL13R501RBECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.97AK7536
Product RangePTCEL Series
Your Part Number
2,164 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.800 |
| 10+ | $2.750 |
| 25+ | $2.730 |
| 50+ | $2.680 |
| 100+ | $2.640 |
| 250+ | $2.570 |
| 500+ | $2.490 |
| 1000+ | $2.190 |
Price for:Each
Minimum: 1
Multiple: 1
$2.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCEL13R501RBECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.97AK7536
Product RangePTCEL Series
Resistance (25°C)1kohm
Thermistor MountingThrough Hole
Product RangePTCEL Series
Operating Voltage Max1.2kV
Operating Temperature Min-40°C
ApplicationsInrush Current Limiter and Discharge Resistor
Operating Temperature Max105°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 30%
Holding Current Max42mA
Trip Current-
SVHCTo Be Advised
Switching Temperature Min130°C
Switching Temperature Max140°C
PTC Thermistor Diameter13.5mm
Automotive Qualification StandardAEC-Q200
QualificationAEC-Q200
Technical Specifications
Resistance (25°C)
1kohm
Product Range
PTCEL Series
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Resistance Tolerance (25°C)
± 30%
Trip Current
-
Switching Temperature Min
130°C
PTC Thermistor Diameter
13.5mm
Qualification
AEC-Q200
Thermistor Mounting
Through Hole
Operating Voltage Max
1.2kV
Applications
Inrush Current Limiter and Discharge Resistor
Thermistor Type
Disc, Radial Leaded
Holding Current Max
42mA
SVHC
To Be Advised
Switching Temperature Max
140°C
Automotive Qualification Standard
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate