Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038T-184KLCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.69W3000
Product RangeMSS1038T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.880 |
| 10+ | $3.380 |
| 25+ | $3.140 |
| 50+ | $2.950 |
| 100+ | $2.750 |
| 250+ | $2.390 |
| 500+ | $2.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038T-184KLCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.69W3000
Product RangeMSS1038T Series
Technical Datasheet
Inductance180µH
RMS Current (Irms)980mA
Inductor ConstructionShielded
Saturation Current (Isat)890mA
Product RangeMSS1038T Series
Power Inductor Case10.2mm x 10mm x 3.8mm
DC Resistance Max0.582ohm
Inductance Tolerance± 10%
Product Length10.2mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
180µH
Inductor Construction
Shielded
Product Range
MSS1038T Series
DC Resistance Max
0.582ohm
Product Length
10.2mm
Product Height
3.8mm
RMS Current (Irms)
980mA
Saturation Current (Isat)
890mA
Power Inductor Case
10.2mm x 10mm x 3.8mm
Inductance Tolerance
± 10%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
