0
0 Items$0.00

Fixed Value Inductors :

40 Products Found
Our fixed value inductors have a very wide range of inductance values - from 2.2µH to 10H.A fixed inductor or fixed coil will always have the same inductance. Inductive reactance increases with frequency, unlike capacitive reactance which reduces. Types of fixed inductors include air-core, iron-core, and ferrite core, with single-layer or multiple-layer coils. Fixed inductors tend to be more compact and more convenient than variable inductors, making them an excellent choice for applications in which steady inductance is desired. Fixed inductor advantages include small size, light weight, stable structure, and convenient use and installation.Inductors have shielding cases to prevent any generated magnetic field from affecting the operation of nearby circuits and components. After the inductors are wound, the coils and magnetic cores are packaged with plastic or epoxy resin.What are fixed value inductors used for?Inductors are used in many different applications, primarily analogue circuits and signal processing. Very large inductors can be paired with filter capacitors to remove ripple from power supplies, while very small inductors can prevent radio frequency interference. In switched-mode power supplies, inductors may be used as energy storage devices for DC current, keeping current flowing when the switch is “off” and allowing the output voltage to exceed the input voltage.An inductor connected to a capacitor creates a tuned circuit that serves as a resonator for oscillating current. These are often used in radio transmitters and receivers, as well as in electronic oscillators. A transformer consists of two inductors with mutual inductance. Transformers are an important part of any power grid.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Inductance
Inductor Construction
DC Current Rating
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency Min
Inductor Case Style
98H3680

RoHS

Date/Lot Code

Each
1+$17.660
5+$16.570
10+$15.460
25+$14.510
100+$13.160
More Pricing...
C Series
500mH
-
300mA
-
-
30ohm
-20% to +50%
-
-
91B0323

RoHS

Date/Lot Code

Each
1+$18.530
5+$17.180
10+$15.830
25+$14.840
100+$13.490
More Pricing...
C Series
1H
-
240mA
-
-
50ohm
-20% to +50%
-
-
01M8908

RoHS

Each
1+$11.450
25+$11.010
100+$9.760
250+$9.140
500+$8.320
More Pricing...
SMV Series
210µH
-
4A
-
-
100mohm
-
-
Through Hole
92AH4099

RoHS

Each
5+$2.700
25+$2.290
100+$1.930
250+$1.890
500+$1.800
More Pricing...
B82450A Series
2.36mH
-
-
-
-
-
± 3%
2MHz
SMD
92AH4098

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.200
25+$1.870
100+$1.590
250+$1.520
500+$1.460
More Pricing...
B82450A Series
2.36mH
-
-
-
-
25ohm
± 3%
2MHz
SMD
92AH4098RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$1.590
250+$1.520
500+$1.460
1000+$1.390
5000+$1.360
-
-
-
-
-
-
-
-
-
-
29AM5977

RoHS

Each
1+$30.130
5+$28.530
10+$26.650
25+$24.860
50+$22.920
More Pricing...
-
2H
-
-
-
-
146ohm
-
-
Through Hole
29AM5980

RoHS

Each
1+$75.200
5+$70.130
10+$67.140
25+$63.760
50+$59.540
More Pricing...
-
20H
-
60mA
-
-
463ohm
-
-
72mm x 60mm x 49mm
29AM5978

RoHS

Each
1+$30.130
5+$28.530
10+$26.650
25+$24.860
50+$22.920
More Pricing...
-
10H
-
-
-
-
880.9ohm
-
-
Through Hole
29AM5979

RoHS

Each
1+$81.050
5+$75.590
10+$72.360
25+$68.730
50+$64.180
More Pricing...
-
10H
-
100mA
-
-
150ohm
-
-
72mm x 50mm x 49mm
29AM5981

RoHS

Each
1+$113.000
5+$106.710
10+$103.500
25+$98.680
50+$92.030
More Pricing...
-
10H
-
180mA
-
-
197ohm
± 10%
-
92mm x 79mm x 65mm
33P8133

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.270
25+$1.070
100+$0.858
250+$0.849
500+$0.727
More Pricing...
-
-
-
-
-
-
-
-
-
-
91B0537

RoHS

Date/Lot Code

Each
1+$113.830
5+$112.190
10+$110.550
25+$108.910
50+$106.740
More Pricing...
C Series
32mH
-
10A
-
-
0.19ohm
-20% to +50%
-
-
03F765

RoHS

Date/Lot Code

Each
1+$18.960
5+$17.980
10+$17.000
25+$15.380
100+$14.770
More Pricing...
C Series
320mH
-
600mA
-
-
10ohm
-20% to +50%
-
Through Hole
03F734

RoHS

Each
1+$82.010
5+$68.880
10+$55.750
25+$54.630
50+$53.520
More Pricing...
C Series
75mH
-
1A
-
-
3ohm
-20% to +50%
-
Through Hole
98B6684

RoHS

Each
1+$20.590
5+$19.680
10+$18.760
25+$17.450
100+$16.540
More Pricing...
C Series
10H
-
90mA
-
-
270ohm
-20% to +50%
-
-
03F1060

RoHS

Each
1+$36.280
5+$33.530
10+$30.770
25+$28.870
100+$28.130
More Pricing...
C Series
35mH
-
2A
-
-
0.79ohm
-20% to +50%
-
-
72C5230

RoHS

Each
1+$266.070
5+$263.370
10+$260.660
25+$257.960
50+$251.940
More Pricing...
C Series
5mH
-
22.5mA
-
-
60mohm
-20% to +50%
-
-
99B1629

RoHS

Date/Lot Code

Each
1+$16.700
5+$16.050
10+$15.380
25+$14.410
100+$13.670
More Pricing...
C Series
10H
-
50mA
-
-
500ohm
-20% to +50%
-
-
22C4719

RoHS

Each
1+$14.880
25+$13.210
100+$12.500
250+$12.430
500+$12.340
More Pricing...
C Series
15H
-
20mA
-
-
1kohm
-20% to +50%
-
-
94F8643

RoHS

Date/Lot Code

Each
1+$79.620
5+$77.860
10+$76.110
25+$74.350
50+$72.860
More Pricing...
C Series
10H
-
12.5A
-
-
100mohm
-20% to +50%
-
-
55X4438

RoHS

Each
1+$17.240
5+$16.000
10+$15.380
25+$15.070
50+$14.770
More Pricing...
CMT Series
4mH
-
-
-
-
0.012ohm
-
-
SMD
98F2174

RoHS

Date/Lot Code

Each
1+$24.760
5+$24.010
10+$23.260
25+$21.140
100+$20.720
More Pricing...
C Series
7H
-
75mA
-
-
240ohm
-20% to +50%
-
-
55X4429

RoHS

Each
1+$8.170
10+$7.270
25+$7.130
50+$6.990
100+$6.830
More Pricing...
CMT Series
1H
-
-
-
-
0.01ohm
-
-
SMD
03F1056

RoHS

Date/Lot Code

Each
1+$38.100
5+$37.900
10+$37.700
25+$35.410
100+$34.210
More Pricing...
C Series
6H
-
200mA
-
-
150ohm
-20% to +50%
-
-
1-25 of 40 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK