150 Vous pouvez réserver des unités dès maintenant
Quantité | Prix |
---|---|
1+ | 179,970 $ |
5+ | 175,640 $ |
10+ | 171,320 $ |
25+ | 162,660 $ |
50+ | 154,000 $ |
100+ | 145,340 $ |
Informations produit
Aperçu du produit
The 6248N is a 48VDC standard or basic speed Axial Fan with ball bearing, terminal power connection and electronically commutated external rotor motor. Metal fan housing and impeller of fiber-glass reinforced plastic PA. Fully integrated commutation electronics. Electronic motor current limitation in the start-up phase when the rotor is blocked. Mounting from either face using four 4.3mm holes. Air exhaust over struts, counter-clockwise direction of rotation looking at rotor. Electrical connections via 2 flat pins of 3 x 0.5mm, housing with ground lug for screw M4 x 8 with 2-curve.
- 17W Rated power
- 72°C Maximum ambient temperature
- Protected against reverse polarity and blocking
Spécifications techniques
48V
DC
172mm
Ball Bearing
6.824m³/min
55dBA
3400rpm
-
6.824m³/min
Lead
Circular
48VDC
51mm
241CFM
241CFM
17W
2 Lead Wires
IP20
6200N Series
Documents techniques (3)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit