Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 7,690 $ |
| 10+ | 6,250 $ |
| 25+ | 5,730 $ |
| 50+ | 5,220 $ |
| 100+ | 4,840 $ |
| 500+ | 4,470 $ |
| 1000+ | 4,190 $ |
| 2500+ | 3,980 $ |
Informations produit
Aperçu du produit
R75 series are single metallized polypropylene film radial capacitors for DC and pulse applications. Capacitors are constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting UL 94 V-0 requirements. Two different winding constructions are used depending on voltage parameters and lead spacing. Typical applications include resonant circuit, high frequency medium to height current, silicon-controlled rectifier (SCR and IGBT) and SiC (MOSFET) commutation circuits as well as applications with high voltage and medium to high current in combination with high temperature and DC link.
- Automotive grade AEC-Q200 qualified
- Polypropylene pulse/high frequency capacitors
- Climatic category: 55/110/56 IEC 60068-1
- Self-healing properties
- Not suitable for across-the-line applications
Spécifications techniques
Metallized PP
2.7µF
High Frequency
220V
GRADE II (Test Condition A)
37.5mm
189A
0.0088ohm
41.5mm
15mm
-
-55°C
AEC-Q200
Radial Box - 2 Pin
± 5%
Through Hole
400V
PC Pin
70V/µs
9.63A
-
24mm
-
R75 Series
105°C
No SVHC (25-Jun-2025)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit