| Quantité | Prix |
|---|---|
| 1+ | 283,810 $ |
| 5+ | 280,140 $ |
| 10+ | 276,460 $ |
Informations produit
Aperçu du produit
The E Series is a broad line of small, component level high voltage converters in a PCB mount package that provides up 3 Watts continuous output power for models up to 7kV (2 Watts for models >7kV). These HV converters feature low ripple and noise, and low EMI/RFI by utilizing a quasi-sinewave oscillator, excellent filtering techniques and a fully enclosed pot-core transformer. The output voltage is directly proportional to the input voltage and is linear from approximately 0.7 volts to maximum input. The galvanically isolated output allows for user selectable output polarity. Dual output models with a center-tap pin provide both positive and negative outputs from one module. Some models are provided with an external aluminum box for increased EMI/RFI shielding and rugged mounting. Proven design techniques, classic topology and custom encapsulation formula come together to provide engineers with a clean, reliable, low cost, and easy to integrate high voltage solution.
- Output Voltages from 100V to 12kV
- Output Voltage Proportional to Input
- Low Turn-on Voltage 0.7VDC
- Input to Output Isolation
- Dual Output
- No Minimum Load
Applications
Power Management, DC/DC Converters
Spécifications techniques
Proportional
Dual Output
500V
3mA
Through Hole
3mA
500V
E Series
12V
DIP
38.1mm
63.5mm
2 Output
3W
3W
3mA
-500V
0V
3.5kV
0V
Fixed, Adjustable
Through Hole
21.6mm
No SVHC (15-Jan-2018)
Documents techniques (2)
Produits de remplacement pour E10CT
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit