Single MOSFETs :
16 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(4)
(2)
(2)
(6)
Drain Source On State Resistance
=0.155ohm
1
(1)
(3)
(2)
(1)
(4)
(2)
(3)
(10)
Rds(on) Test Voltage
(16)
Operating Temperature Max
(14)
(2)
No. of Pins
(1)
(1)
(1)
(12)
(1)
Channel Type
(11)
(5)
Transistor Mounting
(9)
(7)
Drain Source Voltage Vds
(2)
(3)
(1)
(1)
(8)
(1)
On Resistance Rds(on)
(2)
(1)
(1)
(7)
Transistor Polarity
(6)
(5)
Gate Source Threshold Voltage Max
(1)
(1)
(1)
(3)
(4)
(6)
Emballage
(7)
(8)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Channel Type | Transistor Polarity | Drain Source Voltage Vds | Continuous Drain Current Id | Drain Source On State Resistance | On Resistance Rds(on) | Transistor Case Style | Transistor Mounting | Rds(on) Test Voltage | Power Dissipation Pd | Gate Source Threshold Voltage Max | Power Dissipation | No. of Pins | Operating Temperature Max | Qualification | Product Range | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+6,860 $ 10+4,310 $ 25+4,120 $ 50+3,930 $ 100+3,740 $ Plus de tarifs | N Channel | N Channel | 600V | 13A | 0.155ohm | 0.155ohm | TO-247 | Through Hole | 10V | 68W | 3.5V | 68W | 3Pins | 150°C | - | CoolMOS C7 | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,510 $ 50+1,250 $ 100+1,120 $ 250+1,020 $ 500+0,892 $ Plus de tarifs | P Channel | P Channel | 60V | 3.2A | 0.155ohm | 0.155ohm | U-DFN2020 | Surface Mount | 10V | 2W | 3V | 2W | 6Pins | 150°C | AEC-Q101 | - | AEC-Q101 | ||||||
Each | 1+5,350 $ 10+3,910 $ 100+2,450 $ 500+2,000 $ 1000+1,850 $ Plus de tarifs | N Channel | N Channel | 600V | 13A | 0.155ohm | 0.155ohm | TO-220 | Through Hole | 10V | 68W | 3.5V | 68W | 3Pins | 150°C | - | CoolMOS C7 | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,370 $ 50+1,500 $ 100+0,997 $ 250+0,890 $ 500+0,784 $ Plus de tarifs | P Channel | P Channel | 45V | 4.5A | 0.155ohm | 0.11ohm | TO-252 (DPAK) | Surface Mount | 10V | 15W | 3V | 15W | 3Pins | 150°C | - | - | - | ||||||
INFINEON | Each | 1+5,990 $ 10+4,550 $ 100+3,110 $ 500+2,660 $ 1000+2,520 $ Plus de tarifs | N Channel | N Channel | 650V | 9A | 0.155ohm | 0.155ohm | TO-220FP | Through Hole | 10V | 29W | 3.5V | 29W | 3Pins | 150°C | - | CoolMOS C7 | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+5,380 $ 50+3,510 $ 100+2,460 $ 250+2,240 $ 500+2,020 $ Plus de tarifs | N Channel | N Channel | 600V | 13A | 0.155ohm | 0.155ohm | TO-263 (D2PAK) | Surface Mount | 10V | 68W | 3.5V | 68W | 3Pins | 150°C | - | CoolMOS C7 | - | ||||||
Each | 1+9,520 $ 10+8,330 $ 25+7,150 $ 50+5,960 $ 100+5,530 $ Plus de tarifs | N Channel | N Channel | 500V | 28A | 0.155ohm | 0.122ohm | TO-3PN | Through Hole | 10V | 310W | 5V | 310W | 3Pins | 150°C | - | UniFET | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,340 $ 50+0,791 $ 100+0,707 $ 250+0,706 $ 500+0,703 $ Plus de tarifs | N Channel | N Channel | 100V | 6.2A | 0.155ohm | 0.155ohm | SOT-223 | Surface Mount | 10V | 14W | 1.7V | 14W | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+8,960 $ 50+6,020 $ 100+4,350 $ 250+4,190 $ 500+4,020 $ Plus de tarifs | N Channel | - | 600V | 19A | 0.155ohm | - | PowerPAK | Surface Mount | 10V | - | 5V | 156W | 8Pins | 150°C | - | E Series | - | ||||||
Each | 1+6,710 $ 10+4,450 $ 100+3,150 $ 500+2,590 $ 1000+2,550 $ Plus de tarifs | N Channel | - | 600V | 9A | 0.155ohm | - | TO-220 | Through Hole | 10V | - | 5V | 179W | 3Pins | 150°C | - | E Series | - | ||||||
Each | 1+7,640 $ 10+5,100 $ 100+3,640 $ 500+3,040 $ 1000+2,980 $ Plus de tarifs | N Channel | - | 600V | 22A | 0.155ohm | - | TO-247AC | Through Hole | 10V | - | 5V | 179W | 3Pins | 150°C | - | E Series | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+9,390 $ 50+6,400 $ 100+4,700 $ 250+4,550 $ 500+4,400 $ Plus de tarifs | N Channel | - | 600V | 19A | 0.155ohm | - | PowerPAK | Surface Mount | 10V | - | 5V | 156W | 4Pins | 150°C | - | E Series | - | ||||||
26AC2746 RoHS | Each (Supplied on Full Reel) Bobine complète | 2500+0,700 $ 7500+0,652 $ 12500+0,640 $ | P Channel | P Channel | 60V | 12A | 0.155ohm | 0.155ohm | TO-252 (DPAK) | Surface Mount | 10V | 55W | 2.8V | 55W | 3Pins | 175°C | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,950 $ 50+1,900 $ 100+1,310 $ 250+1,180 $ 500+1,050 $ Plus de tarifs | P Channel | P Channel | 45V | 4.5A | 0.155ohm | 0.11ohm | TO-252 (DPAK) | Surface Mount | 10V | 15W | 3V | 15W | 3Pins | 150°C | AEC-Q101 | - | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,320 $ 50+0,932 $ 100+0,581 $ 250+0,491 $ 500+0,400 $ Plus de tarifs | P Channel | P Channel | 60V | 6.46A | 0.155ohm | 0.1255ohm | PowerPAK SC-70W | Surface Mount | 10V | 13.6W | 2V | 13.6W | 7Pins | 175°C | AEC-Q101 | TrenchFET Series | AEC-Q101 | ||||||
Each | 1+6,860 $ 10+4,540 $ 100+3,220 $ 500+2,660 $ 1000+2,630 $ Plus de tarifs | N Channel | - | 600V | 22A | 0.155ohm | - | TO-220AB | Through Hole | 10V | - | 5V | 179W | 3Pins | 150°C | - | E Series | - | ||||||