Single MOSFETs :
9 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(9)
No. of Pins
=15Pins
1
(905)
(205)
(705)
(3434)
(1)
(39)
(3)
(28)
Channel Type
(9)
Transistor Case Style
(9)
Transistor Mounting
(9)
Rds(on) Test Voltage
(9)
Power Dissipation
(9)
Operating Temperature Max
(9)
Transistor Polarity
(6)
Power Dissipation Pd
(6)
Drain Source Voltage Vds
(1)
(1)
(4)
(3)
Emballage
(5)
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Channel Type | Transistor Polarity | Drain Source Voltage Vds | Continuous Drain Current Id | Drain Source On State Resistance | On Resistance Rds(on) | Transistor Case Style | Transistor Mounting | Rds(on) Test Voltage | Power Dissipation Pd | Gate Source Threshold Voltage Max | Power Dissipation | No. of Pins | Operating Temperature Max | Qualification | Product Range | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+9,550 $ 50+5,080 $ 100+4,650 $ 250+4,270 $ 500+4,020 $ Plus de tarifs | N Channel | N Channel | 100V | 375A | 0.0035ohm | 0.0028ohm | DirectFET L8 | Surface Mount | 10V | 125W | 2.7V | 125W | 15Pins | 175°C | - | HEXFET | - | ||||||
INFINEON | Each (Supplied on Cut Tape) Bandes découpées | 1+15,430 $ 50+8,600 $ 100+8,250 $ 250+8,080 $ 500+7,910 $ Plus de tarifs | N Channel | N Channel | 100V | 124A | 0.0035ohm | 0.0028ohm | DirectFET L8 | Surface Mount | 10V | 125W | 2.7V | 125W | 15Pins | 175°C | AEC-Q101 | HEXFET | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+11,260 $ 50+6,090 $ 100+5,590 $ 250+5,520 $ 500+5,450 $ Plus de tarifs | N Channel | N Channel | 150V | 67A | 11mohm | 0.009ohm | DirectFET L8 | Surface Mount | 10V | 125W | 4V | 125W | 15Pins | 175°C | - | HEXFET | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+10,290 $ 50+6,940 $ 100+5,050 $ 250+4,940 $ 500+4,830 $ Plus de tarifs | N Channel | N Channel | 60V | 375A | 0.0015ohm | 0.0011ohm | DirectFET L8 | Surface Mount | 10V | 125W | 2.9V | 125W | 15Pins | 175°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+14,850 $ 50+8,260 $ 100+7,850 $ 250+7,700 $ 500+7,550 $ Plus de tarifs | N Channel | N Channel | 75V | 160A | 0.0023ohm | 0.0018ohm | DirectFET L8 | Surface Mount | 10V | 125W | 3V | 125W | 15Pins | 175°C | AEC-Q101 | HEXFET Series | AEC-Q101 | ||||||
Each (Supplied on Full Reel) Bobine complète | 4000+4,340 $ 12000+4,140 $ 20000+3,880 $ | N Channel | N Channel | 150V | 67A | 0.009ohm | 0.009ohm | DirectFET L8 | Surface Mount | 10V | 125W | 4V | 125W | 15Pins | 175°C | - | DirectFET Series | - | ||||||
86AK5384 RoHS | INFINEON | Each (Supplied on Full Reel) Bobine complète | 4000+3,810 $ 12000+3,740 $ 20000+3,650 $ | N Channel | - | 100V | 375A | 3500µohm | - | DirectFET L8 | Surface Mount | 10V | - | 2.7V | 125W | 15Pins | 175°C | - | HEXFET Series | - | ||||
86AK4265 RoHS | INFINEON | Each (Supplied on Full Reel) Bobine complète | 4000+7,270 $ 12000+7,130 $ 20000+6,970 $ | N Channel | - | 100V | 124A | 3500µohm | - | DirectFET L8 | Surface Mount | 10V | - | 2.7V | 125W | 15Pins | 175°C | AEC-Q101 | HEXFET Series | - | ||||
86AK5385 RoHS | INFINEON | Each (Supplied on Full Reel) Bobine complète | 4000+4,760 $ 12000+4,660 $ 20000+4,560 $ | N Channel | - | 150V | 67A | 0.011ohm | - | DirectFET L8 | Surface Mount | 10V | - | 4V | 125W | 15Pins | 175°C | - | HEXFET Series | - | ||||