Single MOSFETs :
69 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(5)
(1)
(3)
(1)
(3)
(31)
(1)
(24)
Power Dissipation Pd
=25W
1
(3)
(1)
(5)
(1)
(2)
(35)
(1)
(1)
Power Dissipation
(69)
Operating Temperature Max
(67)
(2)
Rds(on) Test Voltage
(2)
(3)
(63)
No. of Pins
(7)
(62)
Channel Type
(60)
(9)
Transistor Polarity
(54)
(9)
Transistor Mounting
(31)
(38)
Gate Source Threshold Voltage Max
(2)
(5)
(1)
(3)
(11)
(5)
(37)
(4)
Transistor Case Style
(2)
(1)
(2)
(1)
(1)
(33)
(1)
(3)
Emballage
(51)
(13)
(6)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Channel Type | Transistor Polarity | Drain Source Voltage Vds | Continuous Drain Current Id | Drain Source On State Resistance | On Resistance Rds(on) | Transistor Case Style | Transistor Mounting | Rds(on) Test Voltage | Power Dissipation Pd | Gate Source Threshold Voltage Max | Power Dissipation | No. of Pins | Operating Temperature Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
INFINEON | Each | 1+1,500 $ 10+0,941 $ 100+0,615 $ 500+0,473 $ 1000+0,428 $ Plus de tarifs | N Channel | - | 30V | 35A | 0.0115ohm | 0.0092ohm | PG-TSDSON | Surface Mount | 10V | 25W | 1V | 25W | 8Pins | 150°C | - | |||||
Each | 1+1,460 $ 10+1,200 $ 100+0,861 $ 500+0,765 $ 1000+0,686 $ Plus de tarifs | N Channel | N Channel | 60V | 43A | 0.0122ohm | 0.0122ohm | TO-220SIS | Through Hole | 10V | 25W | 4V | 25W | 3Pins | 150°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+3,120 $ 50+1,640 $ 100+1,500 $ 250+1,400 $ 500+1,160 $ Plus de tarifs | N Channel | N Channel | 100V | 4.3A | 0.54ohm | 0.54ohm | TO-252AA | Surface Mount | 10V | 25W | 4V | 25W | 3Pins | 150°C | - | ||||||
STMICROELECTRONICS | Each | 1+3,740 $ 10+2,560 $ 100+1,920 $ 500+1,620 $ 1000+1,600 $ Plus de tarifs | N Channel | N Channel | 650V | 9A | 0.43ohm | 0.43ohm | TO-220FP | Through Hole | 10V | 25W | 4V | 25W | 3Pins | 150°C | MDmesh V | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+3,300 $ 50+2,210 $ 100+1,610 $ 250+1,470 $ 500+1,340 $ Plus de tarifs | N Channel | N Channel | 100V | 4.3A | 0.54ohm | 0.54ohm | TO-252 (DPAK) | Surface Mount | 5V | 25W | 1V | 25W | 3Pins | 150°C | - | ||||||
Each | 1+13,150 $ 10+7,420 $ 25+7,180 $ 50+6,940 $ 100+6,710 $ Plus de tarifs | N Channel | N Channel | 1kV | 400mA | 50ohm | 50ohm | TO-220 | Through Hole | 0V | 25W | 4.5V | 25W | 3Pins | 150°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,760 $ 50+1,820 $ 100+1,340 $ 250+1,320 $ 500+1,220 $ Plus de tarifs | P Channel | P Channel | 200V | 1.9A | 3ohm | 3ohm | TO-252AA | Surface Mount | 10V | 25W | 2V | 25W | 3Pins | 150°C | - | ||||||
Each | 1+4,140 $ 10+3,210 $ 100+2,700 $ 500+2,370 $ 1000+2,060 $ Plus de tarifs | N Channel | N Channel | 600V | 10A | 0.53ohm | 0.53ohm | TO-220FP | Through Hole | 10V | 25W | 3V | 25W | 3Pins | 150°C | - | ||||||
STMICROELECTRONICS | Each | 1+3,980 $ 10+3,360 $ 100+2,720 $ 500+2,480 $ 1000+2,210 $ Plus de tarifs | N Channel | N Channel | 600V | 11A | 0.32ohm | 0.32ohm | TO-220FP | Through Hole | 10V | 25W | 4V | 25W | 3Pins | 150°C | FDmesh II | |||||
STMICROELECTRONICS | Each | 1+3,790 $ 10+2,240 $ 100+1,830 $ 500+1,530 $ 1000+1,410 $ Plus de tarifs | N Channel | N Channel | 600V | 11A | 0.35ohm | 0.35ohm | TO-220FP | Through Hole | 10V | 25W | 3V | 25W | 3Pins | 150°C | MDmesh II Plus | |||||
Each | 1+2,980 $ 10+2,030 $ 100+1,530 $ 500+1,400 $ 1000+1,230 $ Plus de tarifs | P Channel | P Channel | 100V | 3.1A | 1.2ohm | 1.2ohm | TO-252 (DPAK) | Surface Mount | 10V | 25W | 4V | 25W | 3Pins | 150°C | - | ||||||
Each | 1+1,930 $ 10+1,220 $ 100+1,030 $ 500+0,875 $ 1000+0,783 $ Plus de tarifs | N Channel | N Channel | 200V | 2.6A | 1.5ohm | 1.5ohm | TO-252 (DPAK) | Surface Mount | 10V | 25W | 4V | 25W | 3Pins | 150°C | - | ||||||
Each | 1+1,860 $ 10+1,310 $ 100+0,739 $ 500+0,654 $ 1000+0,598 $ Plus de tarifs | P Channel | P Channel | 60V | 5.1A | 0.5ohm | 0.5ohm | TO-252 (DPAK) | Surface Mount | 10V | 25W | 4V | 25W | 3Pins | 150°C | - | ||||||
STMICROELECTRONICS | Each | 1+3,230 $ 10+2,200 $ 100+1,610 $ 500+1,270 $ 1000+1,250 $ Plus de tarifs | N Channel | N Channel | 600V | 7.5A | 0.55ohm | 0.55ohm | TO-220FP | Through Hole | 10V | 25W | 3V | 25W | 3Pins | 150°C | MDmesh M2 | |||||
STMICROELECTRONICS | Each | 1+3,580 $ 10+2,060 $ 100+1,760 $ 500+1,430 $ 1000+1,260 $ Plus de tarifs | N Channel | N Channel | 650V | 8A | 0.42ohm | 0.42ohm | TO-220FP | Through Hole | 10V | 25W | 3V | 25W | 3Pins | 150°C | MDmesh M2 | |||||
Each | 1+4,930 $ 10+3,650 $ 100+2,380 $ 500+2,170 $ 1000+1,830 $ Plus de tarifs | N Channel | N Channel | 1kV | 100mA | 60ohm | 60ohm | TO-252 (DPAK) | Surface Mount | 10V | 25W | 4.5V | 25W | 3Pins | 150°C | - | ||||||
STMICROELECTRONICS | Each | 1+4,130 $ 10+2,910 $ 100+2,230 $ 500+1,900 $ 1000+1,860 $ Plus de tarifs | N Channel | N Channel | 600V | 13A | 0.23ohm | 0.23ohm | TO-220FP | Through Hole | 10V | 25W | 4V | 25W | 3Pins | 150°C | MDmesh M6 Series | |||||
IXYS SEMICONDUCTOR | Each | 1+7,670 $ 10+4,000 $ 25+3,950 $ 50+3,880 $ 100+3,540 $ Plus de tarifs | N Channel | N Channel | 1kV | 400mA | 80ohm | 50ohm | TO-252 | Surface Mount | 0V | 25W | 4.5V | 25W | 3Pins | 150°C | - | |||||
Each | 1+2,140 $ 10+1,090 $ 100+0,855 $ 500+0,725 $ 1000+0,631 $ Plus de tarifs | N Channel | N Channel | 100V | 4.3A | 0.54ohm | 0.54ohm | TO-252 (DPAK) | Surface Mount | 10V | 25W | 4V | 25W | 3Pins | 150°C | - | ||||||
26M3699 RoHS | Each | 1+4,120 $ 10+2,130 $ 100+1,920 $ 500+1,600 $ 1000+1,470 $ Plus de tarifs | N Channel | N Channel | 500V | 4.4A | 1.5ohm | 1.22ohm | TO-220FP | Through Hole | 10V | 25W | 3.75V | 25W | 3Pins | 150°C | - | |||||
Each | 1+2,720 $ 10+1,480 $ 100+1,200 $ 500+0,955 $ 1000+0,893 $ Plus de tarifs | N Channel | N Channel | 100V | 4.3A | 0.54ohm | 0.54ohm | TO-252 (DPAK) | Surface Mount | 5V | 25W | 2V | 25W | 3Pins | 150°C | - | ||||||
38K2640 RoHS | Each | 1+1,600 $ 10+1,190 $ 25+1,070 $ 50+0,958 $ 100+0,837 $ Plus de tarifs | P Channel | P Channel | 100V | 3.1A | 1.2ohm | 1.2ohm | TO-252 (DPAK) | Surface Mount | 10V | 25W | 4V | 25W | 3Pins | 150°C | - | |||||
STMICROELECTRONICS | Each | 1+4,510 $ 10+3,080 $ 100+2,270 $ 500+1,920 $ 1000+1,880 $ Plus de tarifs | N Channel | N Channel | 950V | 9A | 1ohm | 1ohm | TO-220FP | Through Hole | 10V | 25W | 4V | 25W | 3Pins | 150°C | MDmesh K5 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,520 $ 50+1,230 $ 100+1,100 $ 250+0,988 $ 500+0,876 $ Plus de tarifs | P Channel | P Channel | 40V | 15A | 0.039ohm | 0.031ohm | TO-252 (DPAK) | Surface Mount | 10V | 25W | 2.5V | 25W | 3Pins | 150°C | - | ||||||
Each | 1+8,370 $ 10+5,770 $ 100+4,280 $ 500+3,650 $ 1000+3,580 $ Plus de tarifs | N Channel | N Channel | 600V | 10A | 0.37ohm | 0.37ohm | TO-220FP | Through Hole | 10V | 25W | 4V | 25W | 3Pins | 150°C | - | ||||||