Single MOSFETs :
20 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(5)
(7)
(8)
Power Dissipation
=520W
1
(1)
(3)
(1)
(13)
(1)
(1)
(1)
(68)
Channel Type
(20)
No. of Pins
(19)
(1)
Rds(on) Test Voltage
(18)
(1)
Transistor Mounting
(4)
(16)
Operating Temperature Max
(14)
(5)
Transistor Case Style
(1)
(12)
(1)
(2)
(1)
(3)
Transistor Polarity
(10)
Power Dissipation Pd
(10)
Gate Source Threshold Voltage Max
(1)
(8)
(6)
(1)
(3)
Emballage
(19)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Channel Type | Transistor Polarity | Drain Source Voltage Vds | Continuous Drain Current Id | Drain Source On State Resistance | On Resistance Rds(on) | Transistor Case Style | Transistor Mounting | Rds(on) Test Voltage | Power Dissipation Pd | Gate Source Threshold Voltage Max | Power Dissipation | No. of Pins | Operating Temperature Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+77,530 $ 5+75,210 $ 10+62,290 $ 25+61,040 $ 50+59,790 $ Plus de tarifs | N Channel | N Channel | 3kV | 2A | 21ohm | 21ohm | TO-268HV | Surface Mount | 10V | 520W | 5V | 520W | 3Pins | 150°C | - | ||||||
Each | 1+72,110 $ 5+66,350 $ 10+59,260 $ 25+52,190 $ 50+45,110 $ Plus de tarifs | N Channel | N Channel | 4.5kV | 1A | 80ohm | 80ohm | TO-247HV | Through Hole | 10V | 520W | 6V | 520W | 3Pins | 150°C | - | ||||||
Each | 1+5,630 $ 10+5,070 $ 25+4,610 $ 50+4,170 $ 100+3,880 $ Plus de tarifs | N Channel | N Channel | 250V | 93A | 0.0175ohm | 0.0145ohm | TO-247AC | Through Hole | 10V | 520W | 5V | 520W | 3Pins | 175°C | - | ||||||
Each | 1+19,750 $ 10+12,260 $ 25+11,770 $ 50+11,280 $ 100+10,790 $ Plus de tarifs | N Channel | N Channel | 600V | 80A | 0.03ohm | 0.026ohm | TO-247AC | Through Hole | 10V | 520W | 4V | 520W | 3Pins | 150°C | E | ||||||
Each | 1+20,640 $ 10+16,230 $ 25+15,330 $ 50+14,420 $ 100+13,520 $ Plus de tarifs | N Channel | N Channel | 650V | 73A | 0.039ohm | 0.032ohm | TO-247AC | Through Hole | 10V | 520W | 2V | 520W | 3Pins | 150°C | E | ||||||
Each | 1+24,290 $ 10+15,340 $ 25+14,920 $ 50+14,520 $ 100+14,100 $ Plus de tarifs | N Channel | N Channel | 600V | 80A | 0.032ohm | 0.028ohm | TO-247AC | Through Hole | 10V | 520W | 4V | 520W | 3Pins | 150°C | EF | ||||||
89AK3242 RoHS | Each | 1+12,500 $ 10+10,350 $ 25+8,180 $ 50+7,620 $ 100+7,140 $ Plus de tarifs | N Channel | - | 75V | 350A | 1850µohm | - | TO-247AC | Through Hole | 10V | - | 4V | 520W | 3Pins | 175°C | HEXFET Series | |||||
29AK0468 RoHS | Each | 1+61,610 $ 5+58,020 $ 10+54,340 $ 25+50,060 $ 50+49,000 $ Plus de tarifs | N Channel | - | 4.5kV | 1A | 80ohm | - | TO-247HV | Through Hole | 10V | - | 6V | 520W | 3Pins | 150°C | - | |||||
87AK5608 RoHS | Each | 1+11,570 $ 10+9,460 $ 25+7,330 $ 50+6,820 $ 100+6,300 $ Plus de tarifs | N Channel | - | 250V | 93A | 0.0175ohm | - | TO-247AC | Through Hole | 10V | - | 5V | 520W | 3Pins | 175°C | HEXFET Series | |||||
Each | 1+37,590 $ 5+34,370 $ 10+31,150 $ 25+27,930 $ 50+24,710 $ Plus de tarifs | N Channel | - | 200V | 80A | 0.032ohm | - | TO-268 (D3PAK) | Surface Mount | 10V | - | 4V | 520W | 3Pins | 150°C | Linear Series | ||||||
Each | 1+21,490 $ 10+15,120 $ 25+14,040 $ 50+12,950 $ 100+11,870 $ Plus de tarifs | N Channel | N Channel | 650V | 64A | 0.047ohm | 0.039ohm | TO-247AC | Through Hole | 10V | 520W | 4V | 520W | 3Pins | 150°C | E Series | ||||||
11AN9228 RoHS | Each | 1+21,670 $ 10+17,750 $ 25+13,830 $ 50+12,820 $ 100+11,970 $ Plus de tarifs | N Channel | - | 650V | 70A | 0.038ohm | - | TO-247AC | Through Hole | 10V | - | 4V | 520W | 3Pins | 150°C | EF Series | |||||
51AM8216 RoHS | Each | 1+9,880 $ 10+6,760 $ 25+6,160 $ 50+5,570 $ 100+4,970 $ Plus de tarifs | N Channel | - | 700V | 64A | 0.052ohm | - | TO-247AC | Through Hole | 10V | - | 5V | 520W | 3Pins | 150°C | SF Series | |||||
Each | 300+54,670 $ 600+53,580 $ 900+52,490 $ 1500+51,390 $ 3000+50,300 $ Plus de tarifs | N Channel | N Channel | 4.5kV | 1A | 85ohm | 85ohm | TO-268HV | Surface Mount | - | 520W | - | 520W | 3Pins | - | - | ||||||
Each | 1+8,330 $ 10+7,390 $ 25+6,650 $ 50+6,310 $ 100+5,660 $ Plus de tarifs | N Channel | N Channel | 100V | 290A | 2600µohm | 0.0026ohm | TO-247AC | Through Hole | 20V | 520W | 4V | 520W | 3Pins | 175°C | - | ||||||
Each | 1+22,640 $ 10+17,250 $ 25+16,300 $ 50+15,330 $ 100+14,380 $ Plus de tarifs | N Channel | N Channel | 650V | 64A | 0.047ohm | 0.041ohm | TO-247AC | Through Hole | 10V | 520W | 4V | 520W | 3Pins | 150°C | E Series | ||||||
Each | 1+10,110 $ 10+8,040 $ 25+5,950 $ 50+5,400 $ 100+4,960 $ Plus de tarifs | N Channel | - | 200V | 130A | 8000µohm | - | TO-247AC | Through Hole | 10V | - | 5V | 520W | 3Pins | 175°C | HEXFET Series | ||||||
51AM4559 RoHS | Each | 1+10,050 $ 10+6,870 $ 25+6,090 $ 50+5,290 $ 100+4,510 $ Plus de tarifs | N Channel | - | 700V | 64A | 0.052ohm | - | TO-247AD | Through Hole | 10V | - | 5V | 520W | 4Pins | 150°C | SF Series | |||||
21AM3378 RoHS | Each | 1+17,670 $ 10+12,490 $ 25+11,380 $ 50+10,260 $ 100+9,930 $ Plus de tarifs | N Channel | - | 650V | 46A | 0.073ohm | - | TO-247 | Through Hole | 10V | - | 5.2V | 520W | 3Pins | 150°C | X3-Class HiPerFET Series | |||||
14AN3416 | Each (Supplied on Cut Tape) Bandes découpées | 400+64,370 $ 800+60,910 $ 1200+57,820 $ 2000+55,890 $ 4000+51,280 $ Plus de tarifs | N Channel | - | 4.5kV | 1A | 0.008ohm | - | TO-268HV | Surface Mount | 10V | - | 6V | 520W | 3Pins | 150°C | High Voltage Series | |||||