| Quantité | Prix |
|---|---|
| 1+ | 10,740 $ |
| 10+ | 9,310 $ |
| 25+ | 8,810 $ |
| 50+ | 8,480 $ |
| 100+ | 8,130 $ |
| 250+ | 7,710 $ |
| 500+ | 7,440 $ |
Informations produit
Aperçu du produit
STM32WB55REV6 is a multiprotocol wireless 32bit MCU Arm®-based Cortex®-M4 with FPU. This multiprotocol wireless and ultra-low-power device embeds a powerful and ultra-low-power radio compliant with the Bluetooth® Low Energy SIG specification 5.3 and with IEEE 802.15.4-2011. It contains a dedicated Arm® Cortex®-M0+ for performing all the real-time low-layer operations. The devices are designed to be extremely low-power and are based on the high-performance Arm® Cortex®-M4 32-bit RISC core operating at a frequency of up to 64MHz. This core features a floating point unit (FPU) single precision that supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) that enhances application security. Enhanced inter-processor communication is provided by the IPCC with six bidirectional channels.
- Die 5, full set of features, 512Kbytes flash memory size
- Programmable output power up to +6dBm with 1dB steps, integrated balun to reduce BOM
- Support for 2Mbps, support GATT caching, support EATT (enhanced ATT)
- Support advertising extension, accurate RSSI to enable power control
- Support for external PA, ultra-low-power platform
- 1.71 to 3.6V power supply range, 13nA shutdown mode
- High efficiency embedded SMPS step-down converter with intelligent bypass mode
- Ultra-safe, low-power BOR (brownout reset) with five selectable thresholds
- Ultra-low-power POR/PDR, programmable voltage detector (PVD)
- 68pin VFQFPN package, industrial temperature range from -40 to 85°C (105°C junction)
Spécifications techniques
STM32 Family STM32WB Series Microcontrollers
32bit
32bit
512KB
64MHz
VFQFPN-EP
I2C, LPUART, SAI, SPI, USART, USB
I2C, SAI, SPI, UART, USART, USB
16Channels
1.71V
-40°C
Surface Mount
STM32WB
MSL 3 - 168 hours
ARM Cortex-M4F, ARM Cortex-M0+
32 bit
64MHz
68Pins
VFQFPN-EP
49I/O's
256KB
Wireless Microcontroller
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit