Imprimer la page
Informations produit
FabricantPANASONIC
Réf. FabricantEEUEE2G820Copie
Code Commande62W7643
Gamme de produitEE
Fiche technique
Capacitance82µF
Voltage(DC)400V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lead Spacing7.5mm
PolarityPolar
Capacitor Case / PackageRadial Leaded
Product Diameter18mm
Operating Temperature Min-25°C
Product Height31.5mm
Operating Temperature Max105°C
Lifetime @ Temperature10000 hours @ 105°C
Product Width-
ESR-
Qualification-
Ripple Current1.645A
Product RangeEE
SVHCNo SVHC (10-Jun-2022)
Spécifications techniques
Capacitance
82µF
Capacitance Tolerance
± 20%
Lead Spacing
7.5mm
Capacitor Case / Package
Radial Leaded
Operating Temperature Min
-25°C
Operating Temperature Max
105°C
Product Width
-
Qualification
-
Product Range
EE
Voltage(DC)
400V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Product Diameter
18mm
Product Height
31.5mm
Lifetime @ Temperature
10000 hours @ 105°C
ESR
-
Ripple Current
1.645A
SVHC
No SVHC (10-Jun-2022)
Documents techniques (2)
Législation et Questions environnementales
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (10-Jun-2022)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit

