
| Quantité | Prix |
|---|---|
| 10+ | 28,940 $ |
Informations produit
Aperçu du produit
TRI 1-2423SM is a TRI 1SM series, 1Watt DC to DC converter. This high isolation, regulated DC/DC converter comes in a compact SMD-14 package. The core characteristic of the TRI 1SM series is a sophisticated reinforced isolation system which is able to withstand high test voltages (8000VDC for 1s and 3000VAC for 60s) and working voltages (480VACrms). Efficiency allows safe operation from -40°C to +85°C without derating. The device has a ±10% input voltage range and precisely regulated, isolated output voltages. With the latest IT safety certifications (IEC/EN/UL 62368-1) the TRI 1SM series is the perfect choice for many demanding low power applications in the industrial, transportation and instrumentation sectors.
- 10.8VDC to 13.2VDC input voltage range, +15VDC output voltage 1, -15VDC output voltage 2
- 33mA maximum output current 1, 33mA maximum output current 2, 80% typical efficiency
- Protection against overvoltage and short circuit
- 3-year product warranty
- EN 62368-1, IEC 62368-1, UL 62368-1 safety standards
- PD 2 pollution degree
- 55KHz typical (royer) switching frequency
- Operating temperature range from -40°C to +95°C
- Non-conductive plastic (UL 94 V-0 rated) housing, PCB mount
- SMD (surface mount device) connection type
Spécifications techniques
ITE
-
2 Output
33mA
33mA
3kV
Fixed
10.2mm
21.6V
TRI 1SM Series
Surface Mount DIP
1W
15V
-15V
Regulated
24V
13.7mm
18.9mm
26.4V
No SVHC (17-Jan-2023)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
