Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No62C2222-02-040CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.02H3939
Product Range62C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $194.820 |
| 100+ | $185.080 |
| 500+ | $175.330 |
Price for:Each
Minimum: 25
Multiple: 25
$4,870.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No62C2222-02-040CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.02H3939
Product Range62C Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution-
No. of Detents16 Detents
OrientationVertical
Push SwitchWith Push Switch
Encoder OutputQuadrature
Encoder MountingPanel Mount
Product Range62C Series
Rotational Speed Max100rpm
Rotational Life Cycles1000000
No. of Channels2Channels
Shaft TypeConcentric Flatted End
Shaft Length26.98mm
Shaft Diameter6.35mm
Supply Voltage Min-
Supply Voltage Max5VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP Rating-
Termination8 Pin Connector
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
-
Orientation
Vertical
Encoder Output
Quadrature
Product Range
62C Series
Rotational Life Cycles
1000000
Shaft Type
Concentric Flatted End
Shaft Diameter
6.35mm
Supply Voltage Max
5VDC
Operating Temperature Max
85°C
Termination
8 Pin Connector
Encoder Type
Incremental
No. of Detents
16 Detents
Push Switch
With Push Switch
Encoder Mounting
Panel Mount
Rotational Speed Max
100rpm
No. of Channels
2Channels
Shaft Length
26.98mm
Supply Voltage Min
-
Operating Temperature Min
-40°C
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
