Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoA759BQ106M1HAAE105Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.97Y1112
Product RangeA759 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 10+ | $0.862 |
| 25+ | $0.779 |
| 50+ | $0.697 |
| 100+ | $0.608 |
| 500+ | $0.533 |
| 1000+ | $0.483 |
| 2500+ | $0.451 |
Price for:Each
Minimum: 1
Multiple: 1
$1.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA759BQ106M1HAAE105Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.97Y1112
Product RangeA759 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Capacitor Case / PackageRadial Leaded
ESR0.105ohm
Lifetime @ Temperature2000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Ripple Current380mA
Product Diameter5mm
Product Length-
Product Width-
Product Height11mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeA759 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Mounting
Through Hole
Ripple Current
380mA
Product Length
-
Product Height
11mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
ESR
0.105ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Radial Leaded
Product Diameter
5mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
A759 Series
Alternatives for A759BQ106M1HAAE105
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
