
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $4.110 | $2,055.00 |
| Total Price | $2,055.00 | ||
| Quantity | Price |
|---|---|
| 500+ | $4.110 |
| 1000+ | $3.460 |
| 1500+ | $3.390 |
| 2500+ | $3.310 |
| 5000+ | $3.240 |
| 12500+ | $3.170 |
| 25000+ | $3.110 |
| 50000+ | $3.040 |
| Quantity | Price |
|---|---|
| 500+ | $4.110 |
| 1500+ | $3.460 |
| 2500+ | $3.390 |
Product Information
Product Overview
The KONNEKT ™ capacitors are designed for high-efficiency and high-density power applications. It utilizes an innovative Transient Liquid Phase Sintering (TLPS) material to create a leadless multi-chip solution. Combined with KEMET's ultra-stable U2J dielectric, KONNEKT ™ enables a low-loss, low inductance package capable of handling extremely high ripple currents in the hundreds of kilohertz. U2J is an extremely stable dielectric material that exhibits a negligible shift in capacitance with respect to voltage and a predictable and linear change in capacitance with reference to ambient temperature, with minimal aging effect. Capacitance change is limited to -750 ±120 ppm/°C from -55°C to +125°C. KONNEKT ™ can also be mounted in a low-loss orientation to further increasing its power handling capability. The low-loss orientation increases ripple current handling capabilities.
- Extremely high-power density and ripple current capability
- Extremely low equivalent series resistance (ESR)
- Extremely low equivalent series inductance (ESL)
- Operating temperature range of −55°C to +125°C
- No capacitance shift with voltage
- Low noise
- Surface mountable using standard MLCC reflow profiles
- Low-loss orientation option for higher current handling capability
Technical Specifications
0.94µF
± 5%
U2J
Surface Mount
KONNEKT Series
125°C
No SVHC (25-Jun-2025)
50V
1812 [4532 Metric]
3.5mm
-
-55°C
-
Alternatives for C1812C944J5JLC7805
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
