Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AQIBW5550A3NJCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59AC8740
Product RangeC4AQ Series
Also Known As4AQIBW5550A3NJ
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 23+ | $15.470 |
| 46+ | $14.380 |
| 69+ | $14.180 |
| 115+ | $13.970 |
| 230+ | $13.690 |
| 575+ | $13.410 |
| 1150+ | $13.130 |
Price for:Each
Minimum: 23
Multiple: 23
$355.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQIBW5550A3NJCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59AC8740
Product RangeC4AQ Series
Also Known As4AQIBW5550A3NJ
Technical Datasheet
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance55µF
Dielectric TypeMetallized PP
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Product RangeC4AQ Series
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)800V
Capacitor TerminalsRadial Leaded
Lead Spacing52.5mm
dv/dt Rating9V/µs
Peak Current485A
RMS Current (Irms)26.4A
ESR0.0036ohm
Product Length57.5mm
Product Width35mm
Product Height50mm
Output (kvar)-
Product Diameter-
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
C4AQ capacitors are made with polypropylene metallized film with rectangular plastic box-type design, filled with resin (white and grey color) and 2 or 4 tinned copper wires. Typical applications include DC filtering, DC link, power electronics, IGBT snubbers, energy storage, renewable energy grid interface, motor drives, and automotive applications.
- Self-healing
- Low losses
- High ripple current
- High capacitance density
- High contact reliability
- Automotive grade (AEC–Q200)
Technical Specifications
Capacitor Case / Package
Radial Box - 4 Pin
Dielectric Type
Metallized PP
Typical Applications
DC Link
Capacitor Mounting
Through Hole
Voltage(DC)
800V
Lead Spacing
52.5mm
Peak Current
485A
ESR
0.0036ohm
Product Width
35mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitance
55µF
Capacitance Tolerance
± 5%
Product Range
C4AQ Series
Voltage(AC)
-
Capacitor Terminals
Radial Leaded
dv/dt Rating
9V/µs
RMS Current (Irms)
26.4A
Product Length
57.5mm
Product Height
50mm
Product Diameter
-
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for C4AQIBW5550A3NJ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
