Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT212C107K010MSCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.08B8732
Product RangeT212 Series
Also Known AsCSR13C107KM or M39003/01-2261
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 20+ | $24.960 |
| 40+ | $23.670 |
| 60+ | $22.020 |
| 100+ | $19.310 |
| 200+ | $17.990 |
| 500+ | $17.390 |
| 1000+ | $16.100 |
Price for:Each
Minimum: 20
Multiple: 20
$499.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT212C107K010MSCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.08B8732
Product RangeT212 Series
Also Known AsCSR13C107KM or M39003/01-2261
Technical Datasheet
Capacitance100µF
Voltage(DC)10V
Product RangeT212 Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
ESR1ohm
Failure RateM
Lead Spacing-
Ripple Current354mA
Capacitor Case / PackageAxial Leaded
Product Diameter7.34mm
Product Length17.42mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39003/01
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Product Range
T212 Series
Capacitor Terminals
PC Pin
Failure Rate
M
Ripple Current
354mA
Product Diameter
7.34mm
Product Height
-
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Voltage(DC)
10V
Capacitance Tolerance
± 10%
ESR
1ohm
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Length
17.42mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39003/01
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
