Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT322A154K035ATCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.70K8783
Product RangeT322 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 81+ | $3.220 |
Price for:Each
Minimum: 81
Multiple: 81
$260.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT322A154K035ATCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.70K8783
Product RangeT322 Series
Technical Datasheet
Capacitance0.15µF
Voltage(DC)35V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing-
ESR21ohm
Failure Rate-
Ripple Current-
Capacitor Case / PackageAxial Leaded
Product Diameter2.41mm
Product Length6.6mm
Product Height-
Product RangeT322 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
T322A154K035AT is a T322 series, commercial grade, tantalum molded axial, through-hole capacitor designed specifically for high-speed automatic insertion applications. This capacitor offers an extremely high capacitance-to-volume ratio while still maintaining excellent performance characteristics. Typical applications include decoupling, blocking, bypassing and filtering in commercial computers, data processing, communications and other electronic equipment. This capacitor is well-suited for decoupling required by high speed computers due to its low ESR/impedance at high frequencies.
- 0.15µF capacitance and ±10% capacitance tolerance
- A case size
- 35V DC voltage rating
- Operating temperature range from -55°C to 125°C
- 100% tin (Sn)- plated termination finish
Technical Specifications
Capacitance
0.15µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Length
6.6mm
Product Range
T322 Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
35V
Capacitor Terminals
PC Pin
ESR
21ohm
Ripple Current
-
Product Diameter
2.41mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
