Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT350B225M025ATTRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.43K4256
Product RangeUltraDip II T35X Series
Also Known AsT350B225M025AT7301
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $3.990 |
| 2000+ | $3.770 |
| 4000+ | $3.410 |
| 6000+ | $3.280 |
| 10000+ | $3.160 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$5,985.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT350B225M025ATTRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.43K4256
Product RangeUltraDip II T35X Series
Also Known AsT350B225M025AT7301
Technical Datasheet
Capacitance2.2µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lead Spacing2.54mm
ESR-
Failure Rate-
Ripple Current-
Capacitor Case / PackageRadial Leaded
Product Diameter4.5mm
Product Length-
Product Height7.6mm
Product RangeUltraDip II T35X Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.2µF
Capacitance Tolerance
± 20%
Lead Spacing
2.54mm
Failure Rate
-
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Range
UltraDip II T35X Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Capacitor Terminals
PC Pin
ESR
-
Ripple Current
-
Product Diameter
4.5mm
Product Height
7.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for T350B225M025ATTR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
