![KEMET T491E337K006AT Surface Mount Tantalum Capacitor, 330 µF, 6 V, 2924 [7361 Metric], ± 10%, 0.4 ohm, E](https://canada.newark.com/productimages/standard/en_US/4381406.jpg)
| Quantity | Price |
|---|---|
| 500+ | $6.100 |
| 1500+ | $5.980 |
| 2500+ | $5.870 |
Product Information
Product Overview
T491E337K006AT is a T491 industrial grade MnO2, standard tantalum surface mount capacitor. It is designed specifically for today’s highly automated surface mount processes and equipment, is the leading choice for surface mount designs. The T491 combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world, with the latest in materials, processes and automation, resulting in unsurpassed total performance and value. This product meets or exceeds the requirements of EIA standard 535BAAC. Typical applications include decoupling and filtering in many end applications, such as DC/DC converters, portable electronics, telecommunications and control units.
- 330µF capacitance and ±10% capacitance tolerance
- E case size
- 6.3V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Meets or exceeds EIA Standard 535BAAC
- Symmetrical, compliant terminations
- Epoxy compliant with UL94 V-0
- Halogen free epoxy
Technical Specifications
330µF
2924 [7361 Metric]
0.4ohm
-
7.3mm
3.6mm
-55°C
-
6V
± 10%
E
632mA
6mm
T491 Series
125°C
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
