Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT495X107K025ATE150Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel42AC0263
Re-Reel68X3313RL
Cut Tape68X3313
Product RangeT495 Series
Your Part Number
1,392 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.250 | $9.25 |
| Total Price | $9.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.250 |
| 10+ | $8.260 |
| 25+ | $7.730 |
| 50+ | $7.160 |
| 100+ | $6.470 |
| 500+ | $5.950 |
| 1000+ | $5.360 |
| 2500+ | $5.040 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $4.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT495X107K025ATE150Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel42AC0263
Re-Reel68X3313RL
Cut Tape68X3313
Product RangeT495 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)25V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.15ohm
Manufacturer Size CodeX
Failure Rate-
Ripple Current1.05A
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeT495 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.15ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
X
Ripple Current
1.05A
Product Width
4.3mm
Product Range
T495 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for T495X107K025ATE150
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
