Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT495X686K025ATE200Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel42AC0275
Cut Tape81Y7438
Product RangeT495 Series
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $3.130 | $0.00 |
| Total Price | $3.13 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.810 |
| 10+ | $3.660 |
| 25+ | $3.410 |
| 50+ | $3.120 |
| 100+ | $2.830 |
| 250+ | $2.520 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $3.130 |
| 1000+ | $2.980 |
| 2000+ | $2.830 |
| 4000+ | $2.590 |
| 6000+ | $2.520 |
| 10000+ | $2.440 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT495X686K025ATE200Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel42AC0275
Cut Tape81Y7438
Product RangeT495 Series
Technical Datasheet
Capacitance68µF
Voltage(DC)25V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.2ohm
Manufacturer Size CodeX
Failure Rate-
Ripple Current908mA
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeT495 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
68µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.2ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
X
Ripple Current
908mA
Product Width
4.3mm
Product Range
T495 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for T495X686K025ATE200
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
