Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T496C106K016ATE2K0 Surface Mount Tantalum Capacitor, 10 µF, 16 V, 2412 [6032 Metric], ± 10%, 2 ohm, C](https://canada.newark.com/productimages/standard/en_US/12N2801-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT496C106K016ATE2K0Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel42M8766
Cut Tape12N2799
Product RangeT496 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $2.100 | $1,050.00 |
| Total Price | $1,050.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $2.100 |
| 1000+ | $1.990 |
| 1500+ | $1.960 |
| 2500+ | $1.920 |
| 5000+ | $1.890 |
| 12500+ | $1.860 |
| 25000+ | $1.820 |
| 50000+ | $1.790 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.810 |
| 1500+ | $1.700 |
| 2500+ | $1.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT496C106K016ATE2K0Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel42M8766
Cut Tape12N2799
Product RangeT496 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Capacitor Case / Package2412 [6032 Metric]
Capacitance Tolerance± 10%
ESR2ohm
Manufacturer Size CodeC
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeT496 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2412 [6032 Metric]
ESR
2ohm
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Product Width
3.2mm
Product Range
T496 Series
Operating Temperature Max
125°C
Alternatives for T496C106K016ATE2K0
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
