Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T510E108M004ATE018 Surface Mount Tantalum Capacitor, 1000 µF, 4 V, 2924 [7361 Metric], ± 20%, 0.018 ohm, E](https://canada.newark.com/productimages/standard/en_US/3773008.jpg)
ManufacturerKEMET
Manufacturer Part NoT510E108M004ATE018Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel71M0641
Cut Tape14M3853
Product RangeT510 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $10.550 | $5,275.00 |
| Total Price | $5,275.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $10.550 |
| 1000+ | $10.340 |
| 1500+ | $10.130 |
| 2500+ | $9.910 |
| 5000+ | $9.700 |
| 12500+ | $9.490 |
| 25000+ | $9.290 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $10.550 |
| 1500+ | $10.340 |
| 2500+ | $10.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT510E108M004ATE018Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel71M0641
Cut Tape14M3853
Product RangeT510 Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)4V
Capacitor Case / Package2924 [7361 Metric]
Capacitance Tolerance± 20%
ESR0.018ohm
Manufacturer Size CodeE
Product Length7.3mm
Product Width6mm
Product Height3.6mm
Product RangeT510 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1000µF
Capacitor Case / Package
2924 [7361 Metric]
ESR
0.018ohm
Product Length
7.3mm
Product Height
3.6mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Manufacturer Size Code
E
Product Width
6mm
Product Range
T510 Series
Operating Temperature Max
125°C
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
