Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T510X227K016ATE025 Surface Mount Tantalum Capacitor, 220 µF, 16 V, 2917 [7343 Metric], ± 10%, 0.025 ohm, X](https://canada.newark.com/productimages/standard/en_US/10AN2392-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT510X227K016ATE025Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.10AN2393
Product RangeT510 Series
Your Part Number
500 In Stock
| Quantity | Price |
|---|---|
| 1+ | $16.290 |
| 25+ | $12.480 |
| 50+ | $10.950 |
| 100+ | $10.490 |
| 250+ | $10.090 |
| 500+ | $9.690 |
| 5000+ | $9.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$16.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT510X227K016ATE025Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.10AN2393
Product RangeT510 Series
Technical Datasheet
Capacitance220µF
Voltage(DC)16V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.025ohm
Manufacturer Size CodeX
Failure Rate-
Ripple Current3.29A
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeT510 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.025ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
X
Ripple Current
3.29A
Product Width
4.3mm
Product Range
T510 Series
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for T510X227K016ATE025
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
