![KEMET DEL-T510X337K010ATE035 Surface Mount Tantalum Capacitor, 330 µF, 10 V, 2917 [7343 Metric], ± 10%, 0.035 ohm, X](https://canada.newark.com/productimages/standard/en_US/12N2817-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $15.500 | $15.50 |
| Total Price | $15.50 | ||
| Quantity | Price |
|---|---|
| 1+ | $15.500 |
| 25+ | $14.870 |
| 50+ | $14.040 |
| 100+ | $13.040 |
| 250+ | $11.860 |
| 500+ | $10.990 |
| 5000+ | $8.850 |
Product Information
Alternatives for DEL-T510X337K010ATE035
8 Products Found
Product Overview
The T510 series multiple anode MnO2 SMD Tantalum Capacitor designed for demanding applications that require high surge current and high ripple current capability. This capacitor builds upon the proven capabilities of our industrial grade tantalum chip capacitor to offers several advantages such as low ESR, high ripple current capability, excellent capacitance stability and improved resistance to high in-rush currents. These benefits are achieved though the utilization of multiple anodes as well as high-stress, low impedance electrical conditioning performed prior to screening.
- Meets or exceeds EIA Standard 535BAAC
- High surge current capability
- Optional gold-plated terminations
- High ripple current capability
- 100% Surge current test
- 100% Steady-state accelerated aging
- 10 to 100μF Capacitance range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
330µF
2917 [7343 Metric]
0.035ohm
-
7.3mm
4mm
T510 Series
-
10V
± 10%
X
2.78A
4.3mm
-55°C
125°C
No SVHC (10-Jun-2022)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
