Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F750G687MDC Surface Mount Tantalum Capacitor, 680 µF, 4 V, 2917 [7343 Metric], ± 20%, 0.12 ohm, D](https://canada.newark.com/productimages/standard/en_US/5019394.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF750G687MDCCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.58R4021
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.770 |
| 1500+ | $3.630 |
| 2500+ | $3.430 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$1,885.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF750G687MDCCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.58R4021
Technical Datasheet
Capacitance680µF
Voltage(DC)4V
ESR0.12ohm
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
680µF
ESR
0.12ohm
Product Width
4.3mm
Operating Temperature Min
-55°C
SVHC
No SVHC (17-Dec-2015)
Voltage(DC)
4V
Product Length
7.3mm
Product Height
2.9mm
Operating Temperature Max
125°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
