Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F920G106MPA Surface Mount Tantalum Capacitor, 10 µF, 4 V, 0805 [2012 Metric], ± 20%, 6 ohm, P](https://canada.newark.com/productimages/standard/en_US/4658408.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF920G106MPACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.49H8651
Product RangeF92 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 24000+ | $0.392 |
| 30000+ | $0.370 |
| 50000+ | $0.356 |
Price for:Each (Supplied on Full Reel)
Minimum: 24000
Multiple: 3000
$9,408.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF920G106MPACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.49H8651
Product RangeF92 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)4V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
ESR6ohm
Manufacturer Size CodeP
Failure Rate-
Ripple Current71mA
Product Length2.05mm
Product Width1.35mm
Product Height1.5mm
Operating Temperature Min-55°C
Product RangeF92 Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
6ohm
Failure Rate
-
Product Length
2.05mm
Product Height
1.5mm
Product Range
F92 Series
Qualification
-
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Manufacturer Size Code
P
Ripple Current
71mA
Product Width
1.35mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
