Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F971C106MCC Surface Mount Tantalum Capacitor, 10 µF, 16 V, 2312 [6032 Metric], ± 20%, 1.5 ohm, C](https://canada.newark.com/productimages/standard/en_US/4658411.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF971C106MCCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel54K5267
Cut Tape58R3348
Product RangeF97 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $1.140 | $5,700.00 |
| Total Price | $5,700.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $1.140 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.941 |
| 6000+ | $0.903 |
| 11000+ | $0.873 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF971C106MCCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel54K5267
Cut Tape58R3348
Product RangeF97 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 20%
ESR1.5ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current271mA
Product Length6mm
Product Width2.8mm
Product Height2.6mm
Operating Temperature Min-55°C
Product RangeF97 Series
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
1.5ohm
Failure Rate
-
Product Length
6mm
Product Height
2.6mm
Product Range
F97 Series
Qualification
AEC-Q200
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Ripple Current
271mA
Product Width
2.8mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
