Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F971C335MBA Surface Mount Tantalum Capacitor, 3.3 µF, 16 V, 1411 [3528 Metric], ± 20%, 3.1 ohm, B](https://canada.newark.com/productimages/standard/en_US/4658411.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF971C335MBACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel54K5273
Cut Tape58R3350
Product RangeF97 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.412 | $824.00 |
| Total Price | $824.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.412 |
| 4000+ | $0.403 |
| 6000+ | $0.395 |
| 10000+ | $0.386 |
| 20000+ | $0.378 |
| 50000+ | $0.371 |
| 100000+ | $0.363 |
| 200000+ | $0.354 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.479 |
| 6000+ | $0.469 |
| 10000+ | $0.438 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF971C335MBACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel54K5273
Cut Tape58R3350
Product RangeF97 Series
Technical Datasheet
Capacitance3.3µF
Voltage(DC)16V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 20%
ESR3.1ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current-
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeF97 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
3.3µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
3.1ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Ripple Current
-
Product Width
2.8mm
Product Range
F97 Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
