Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F971E474MAA Surface Mount Tantalum Capacitor, 0.47 µF, 25 V, 1206 [3216 Metric], ± 20%, 10 ohm, A](https://canada.newark.com/productimages/standard/en_US/4658411.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF971E474MAACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.54K5294
Product RangeF97 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.476 |
| 6000+ | $0.466 |
| 10000+ | $0.456 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$952.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF971E474MAACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.54K5294
Product RangeF97 Series
Technical Datasheet
Capacitance0.47µF
Voltage(DC)25V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
ESR10ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current-
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeF97 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
0.47µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
10ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Ripple Current
-
Product Width
1.6mm
Product Range
F97 Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
