Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoF971V335MCCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel54K5303
Cut Tape58R3361
Product RangeF97 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $1.080 | $540.00 |
| Total Price | $540.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $1.080 |
| 1000+ | $1.060 |
| 1500+ | $1.040 |
| 2500+ | $1.020 |
| 5000+ | $0.994 |
| 12500+ | $0.973 |
| 25000+ | $0.951 |
| 50000+ | $0.930 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.310 |
| 1500+ | $1.280 |
| 2500+ | $1.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF971V335MCCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel54K5303
Cut Tape58R3361
Product RangeF97 Series
Technical Datasheet
Capacitance3.3µF
Voltage(DC)35V
Capacitance Tolerance± 20%
ESR2ohm
Manufacturer Size CodeC
Product Length6mm
Product Width2.8mm
Product Height2.6mm
Product RangeF97 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
3.3µF
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Product Width
2.8mm
Product Range
F97 Series
Operating Temperature Max
125°C
Voltage(DC)
35V
ESR
2ohm
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
