Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TACR106K016XTA Surface Mount Tantalum Capacitor, 10 µF, 16 V, 0805 [2012 Metric], ± 10%, 5 ohm, R](https://canada.newark.com/productimages/standard/en_US/27AM5796-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTACR106K016XTACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel54J2816
Re-Reel27AM5796RL
Cut Tape27AM5796
Product RangeTAC Series
Your Part Number
383 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.000 | $4.00 |
| Total Price | $4.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.000 |
| 25+ | $2.880 |
| 100+ | $2.290 |
| 250+ | $2.250 |
| 500+ | $2.200 |
| 1000+ | $2.150 |
| 5000+ | $2.110 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $2.840 |
| 1500+ | $2.680 |
| 2500+ | $2.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTACR106K016XTACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel54J2816
Re-Reel27AM5796RL
Cut Tape27AM5796
Product RangeTAC Series
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
ESR5ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current95mA
Product Length2mm
Product Width1.35mm
Product Height1.35mm
Product RangeTAC Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
5ohm
Failure Rate
-
Product Length
2mm
Product Height
1.35mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
R
Ripple Current
95mA
Product Width
1.35mm
Product Range
TAC Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TACR106K016XTA
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
