Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJB226K020SNJ Surface Mount Tantalum Capacitor, 22 µF, 20 V, 1210 [3225 Metric], ± 10%, 1.6 ohm, B](https://canada.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB226K020SNJCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel65M4815
Cut Tape73R8246
Product RangeTAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 8000 | $0.238 | $1,904.00 |
| Total Price | $1,904.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 8000+ | $0.238 |
| 16000+ | $0.234 |
| 24000+ | $0.228 |
| 40000+ | $0.224 |
| 80000+ | $0.218 |
| 200000+ | $0.214 |
| 400000+ | $0.209 |
| 800000+ | $0.204 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.238 |
| 24000+ | $0.234 |
| 40000+ | $0.228 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB226K020SNJCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel65M4815
Cut Tape73R8246
Product RangeTAJ Series
Technical Datasheet
Capacitance22µF
Voltage(DC)20V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
ESR1.6ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current217mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Operating Temperature Min-55°C
Product RangeTAJ Series
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
1210 [3225 Metric]
ESR
1.6ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Product Range
TAJ Series
Qualification
AEC-Q200
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
217mA
Product Width
2.8mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TAJB226K020SNJ
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
