Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJE107K020SNJ Surface Mount Tantalum Capacitor, 100 µF, 20 V, 2917 [7343 Metric], ± 10%, 0.4 ohm, E](https://canada.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJE107K020SNJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel09P0172
Cut Tape73R9117
Product RangeTAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1500 | $1.650 | $2,475.00 |
| Total Price | $2,475.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1500+ | $1.650 |
| 3000+ | $1.620 |
| 4500+ | $1.580 |
| 7500+ | $1.550 |
| 15000+ | $1.530 |
| 37500+ | $1.480 |
| 75000+ | $1.460 |
| 150000+ | $1.410 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $1.650 |
| 4500+ | $1.620 |
| 7500+ | $1.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJE107K020SNJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel09P0172
Cut Tape73R9117
Product RangeTAJ Series
Technical Datasheet
Capacitance100µF
Voltage(DC)20V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.4ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current642mA
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Operating Temperature Min-55°C
Product RangeTAJ Series
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.4ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Product Range
TAJ Series
Qualification
AEC-Q200
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
642mA
Product Width
4.3mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TAJE107K020SNJ
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
