Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTAJE107M025RNJCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel18AC0612
Re-Reel95W8774RL
Cut Tape95W8774
Product RangeTAJ Series
Your Part Number
678 In Stock
800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.440 | $6.44 |
| Total Price | $6.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.440 |
| 10+ | $5.360 |
| 25+ | $4.980 |
| 50+ | $4.620 |
| 100+ | $4.130 |
| 500+ | $3.780 |
| 1000+ | $3.350 |
| 2500+ | $3.050 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $2.850 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJE107M025RNJCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel18AC0612
Re-Reel95W8774RL
Cut Tape95W8774
Product RangeTAJ Series
Technical Datasheet
Capacitance100µF
Voltage(DC)25V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR0.3ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current742mA
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.3ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Manufacturer Size Code
E
Ripple Current
742mA
Product Width
4.3mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TAJE107M025RNJ
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
