Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJE158K004RNJ Surface Mount Tantalum Capacitor, 1500 µF, 4 V, 2917 [7343 Metric], ± 10%, 0.2 ohm, E](https://canada.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJE158K004RNJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel36K6336
Cut Tape97M6434
Product RangeTAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 400 | $5.680 | $2,272.00 |
| Total Price | $2,272.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 400+ | $5.680 |
| 800+ | $5.570 |
| 1200+ | $5.460 |
| 2000+ | $5.350 |
| 4000+ | $5.240 |
| 10000+ | $5.110 |
| 20000+ | $5.000 |
| 40000+ | $4.890 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $5.680 |
| 1200+ | $5.570 |
| 2000+ | $5.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJE158K004RNJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel36K6336
Cut Tape97M6434
Product RangeTAJ Series
Technical Datasheet
Capacitance1500µF
Voltage(DC)4V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.2ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current908mA
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Operating Temperature Min-55°C
Product RangeTAJ Series
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1500µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.2ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Product Range
TAJ Series
Qualification
AEC-Q200
Voltage(DC)
4V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
908mA
Product Width
4.3mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
