Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJV476K035RNJ Surface Mount Tantalum Capacitor, 47 µF, 35 V, 2924 [7361 Metric], ± 10%, 0.4 ohm, V](https://canada.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJV476K035RNJCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel36K6360
Cut Tape73R9243
Product RangeTAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 400 | $6.030 | $2,412.00 |
| Total Price | $2,412.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 400+ | $6.030 |
| 800+ | $5.950 |
| 1200+ | $5.940 |
| 2000+ | $5.910 |
| 4000+ | $5.800 |
| 10000+ | $5.670 |
| 20000+ | $5.560 |
Full Reel
| Quantity | Price |
|---|---|
| 2400+ | $5.910 |
| 7200+ | $5.800 |
| 12000+ | $5.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJV476K035RNJCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel36K6360
Cut Tape73R9243
Product RangeTAJ Series
Technical Datasheet
Capacitance47µF
Voltage(DC)35V
Capacitor Case / Package2924 [7361 Metric]
Capacitance Tolerance± 10%
ESR0.4ohm
Manufacturer Size CodeV
Failure Rate-
Ripple Current791mA
Product Length7.3mm
Product Width6.1mm
Product Height3.55mm
Operating Temperature Min-55°C
Product RangeTAJ Series
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
2924 [7361 Metric]
ESR
0.4ohm
Failure Rate
-
Product Length
7.3mm
Product Height
3.55mm
Product Range
TAJ Series
Qualification
AEC-Q200
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
V
Ripple Current
791mA
Product Width
6.1mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
