Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJY687M002RNJ Surface Mount Tantalum Capacitor, 680 µF, 2.5 V, 2917 [7343 Metric], ± 20%, 0.2 ohm, Y](https://canada.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJY687M002RNJCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel54J4269
Cut Tape73R9313
Product RangeTAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 6000 | $2.070 | $12,420.00 |
| Total Price | $12,420.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 6000+ | $2.070 |
| 12000+ | $2.030 |
| 18000+ | $1.990 |
| 30000+ | $1.950 |
| 60000+ | $1.900 |
| 150000+ | $1.860 |
| 300000+ | $1.820 |
| 600000+ | $1.780 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $2.090 |
| 18000+ | $2.040 |
| 30000+ | $2.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJY687M002RNJCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel54J4269
Cut Tape73R9313
Product RangeTAJ Series
Technical Datasheet
Capacitance680µF
Voltage(DC)2.5V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR0.2ohm
Manufacturer Size CodeY
Failure Rate-
Ripple Current791mA
Product Length7.3mm
Product Width4.3mm
Product Height2mm
Operating Temperature Min-55°C
Product RangeTAJ Series
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
680µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.2ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2mm
Product Range
TAJ Series
Qualification
AEC-Q200
Voltage(DC)
2.5V
Capacitance Tolerance
± 20%
Manufacturer Size Code
Y
Ripple Current
791mA
Product Width
4.3mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
