Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCBD157M006CRSZ0700 Tantalum Polymer Capacitor, 150 µF, ± 20%, 6.3 V, D, 0.04 ohm, 2917 [7343 Metric]](https://canada.newark.com/productimages/standard/en_US/01AH9122-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCBD157M006CRSZ0700Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel01AH9115RL
Cut Tape01AH9115
Product RangeCOTS-Plus TCB Series
Your Part Number
480 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.200 | $10.20 |
| Total Price | $10.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.200 |
| 25+ | $9.800 |
| 50+ | $9.390 |
| 100+ | $9.000 |
| 250+ | $8.560 |
| 500+ | $8.190 |
| 5000+ | $7.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCBD157M006CRSZ0700Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel01AH9115RL
Cut Tape01AH9115
Product RangeCOTS-Plus TCB Series
Technical Datasheet
Capacitance150µF
Product RangeCOTS-Plus TCB Series
Voltage(DC)6.3V
Capacitance Tolerance± 20%
ESR0.04ohm
Manufacturer Size CodeD
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Ripple Current2.4A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
150µF
Voltage(DC)
6.3V
ESR
0.04ohm
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.4A
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Product Range
COTS-Plus TCB Series
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Product Length
7.3mm
Product Height
2.9mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
