Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJB226M016R0070E Tantalum Polymer Capacitor, 22 µF, ± 20%, 16 V, B, 0.07 ohm, 1411 [3528 Metric]](https://canada.newark.com/productimages/standard/en_US/50AJ0479-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJB226M016R0070ECopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel50AJ0477
Re-Reel50AJ0476RL
Cut Tape50AJ0476
Product RangeTCJ Series
Your Part Number
1,800 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.680 | $1.68 |
| Total Price | $1.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 25+ | $1.020 |
| 100+ | $0.968 |
| 250+ | $0.950 |
| 500+ | $0.932 |
| 1000+ | $0.912 |
| 5000+ | $0.893 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.945 |
| 5000+ | $0.926 |
| 10000+ | $0.865 |
| 20000+ | $0.813 |
| 30000+ | $0.767 |
| 50000+ | $0.739 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJB226M016R0070ECopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel50AJ0477
Re-Reel50AJ0476RL
Cut Tape50AJ0476
Product RangeTCJ Series
Technical Datasheet
Capacitance22µF
Product RangeTCJ Series
Voltage(DC)16V
Capacitance Tolerance± 20%
Manufacturer Size CodeB
ESR0.07ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1.3A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Product Overview
TCJB226M016R0070E is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.
- Capacitance value is 22µF with ±20% tolerance
- ESR is 0.07ohm
- Ripple current is 1.3A
- Voltage(DC) is 16V
- 3.5 x 2.8 x 1.9mm size (L x W x H)
- 3x reflow cycles according to J-STD-020
- 100% surge current tested
Technical Specifications
Capacitance
22µF
Voltage(DC)
16V
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.3A
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Product Range
TCJ Series
Capacitance Tolerance
± 20%
ESR
0.07ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for TCJB226M016R0070E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
