Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJD476M016R0045E Tantalum Polymer Capacitor, 47 µF, ± 20%, 16 V, D, 0.045 ohm, 2917 [7343 Metric]](https://canada.newark.com/productimages/standard/en_US/25AM0004-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJD476M016R0045ECopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel25AM0002RL
Cut Tape25AM0002
Product RangeTCJ Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.110 | $3.11 |
| Total Price | $3.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.110 |
| 25+ | $2.210 |
| 100+ | $1.710 |
| 250+ | $1.580 |
| 500+ | $1.450 |
| 1000+ | $1.420 |
| 5000+ | $1.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJD476M016R0045ECopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel25AM0002RL
Cut Tape25AM0002
Product RangeTCJ Series
Technical Datasheet
Capacitance47µF
Capacitance Tolerance± 20%
Voltage(DC)16V
Manufacturer Size CodeD
ESR0.045ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Ripple Current2.2A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeTCJ Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Voltage(DC)
16V
ESR
0.045ohm
Product Length
7.3mm
Product Height
2.9mm
Operating Temperature Min
-55°C
Product Range
TCJ Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.2A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Alternatives for TCJD476M016R0045E
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
