Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX THJE227K010AJH Surface Mount Tantalum Capacitor, 220 µF, 10 V, 2917 [7343 Metric], ± 10%, 0.5 ohm, E](https://canada.newark.com/productimages/standard/en_US/4568185.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTHJE227K010AJHCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel11R8385
Re-Reel11R8384
Cut Tape11R8384
Product RangeTHJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3200 | $108.270 | $346,464.00 |
| Total Price | $346,464.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3200+ | $108.270 |
Full Reel
| Quantity | Price |
|---|---|
| 3200+ | $60.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTHJE227K010AJHCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel11R8385
Re-Reel11R8384
Cut Tape11R8384
Product RangeTHJ Series
Technical Datasheet
Capacitance220µF
Voltage(DC)10V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.5ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current812mA
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Product RangeTHJ Series
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.5ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
812mA
Product Width
4.3mm
Product Range
THJ Series
Operating Temperature Max
175°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for THJE227K010AJH
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
