Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TLNN476M010R6000 Surface Mount Tantalum Capacitor, 47 µF, 10 V, 0805 [2012 Metric], ± 20%, 6 ohm, N](https://canada.newark.com/productimages/standard/en_US/74T5446-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTLNN476M010R6000Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel74T5446RL
Cut Tape74T5446
Product RangeTLN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.630 | $2.63 |
| Total Price | $2.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.630 |
| 25+ | $1.820 |
| 50+ | $1.510 |
| 100+ | $1.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTLNN476M010R6000Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel74T5446RL
Cut Tape74T5446
Product RangeTLN Series
Capacitance47µF
Voltage(DC)10V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
ESR6ohm
Manufacturer Size CodeN
Failure Rate-
Ripple Current82mA
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeTLN Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
6ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
N
Ripple Current
82mA
Product Width
4.3mm
Product Range
TLN Series
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
