Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPME107M020R0045 Surface Mount Tantalum Capacitor, Ultra Low ESR, 100 µF, 20 V, 2917 [7343 Metric], ± 20%, 0.045 ohm](https://canada.newark.com/productimages/standard/en_US/4374325.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPME107M020R0045Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.54J8456
Product RangeTPM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 400+ | $6.920 |
| 1200+ | $6.820 |
| 2000+ | $6.800 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$2,768.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPME107M020R0045Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.54J8456
Product RangeTPM Series
Technical Datasheet
Capacitance100µF
Voltage(DC)20V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR0.045ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current2.45A
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Product RangeTPM Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.045ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
20V
Capacitance Tolerance
± 20%
Manufacturer Size Code
E
Ripple Current
2.45A
Product Width
4.3mm
Product Range
TPM Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
