Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTPME226K050R0075Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel66AH7310
Re-Reel15P3519RL
Cut Tape15P3519
Product RangeTPM Series
Your Part Number
1,200 In Stock
2,060 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.190 | $11.19 |
| Total Price | $11.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.190 |
| 10+ | $9.880 |
| 25+ | $9.690 |
| 50+ | $9.490 |
| 100+ | $9.300 |
| 250+ | $9.100 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $9.880 |
| 1200+ | $9.690 |
| 2000+ | $9.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPME226K050R0075Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel66AH7310
Re-Reel15P3519RL
Cut Tape15P3519
Product RangeTPM Series
Technical Datasheet
Capacitance22µF
Voltage(DC)50V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.075ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current1.9A
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Product RangeTPM Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.075ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
1.9A
Product Width
4.3mm
Product Range
TPM Series
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for TPME226K050R0075
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
