Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPME227M016R0025 Surface Mount Tantalum Capacitor, Ultra Low ESR, 220 µF, 16 V, 2917 [7343 Metric], ± 20%, 0.025 ohm](https://canada.newark.com/productimages/standard/en_US/4374325.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPME227M016R0025Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel54J8475
Re-Reel59M9609RL
Cut Tape59M9609
Product RangeTPM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $15.190 | $15.19 |
| Total Price | $15.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $15.190 |
| 25+ | $11.720 |
| 50+ | $10.630 |
| 100+ | $10.260 |
| 250+ | $9.650 |
| 500+ | $9.040 |
| 5000+ | $8.990 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $9.040 |
| 1200+ | $8.990 |
| 2000+ | $8.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPME227M016R0025Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel54J8475
Re-Reel59M9609RL
Cut Tape59M9609
Product RangeTPM Series
Technical Datasheet
Capacitance220µF
Voltage(DC)16V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR0.025ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current3.29A
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Operating Temperature Min-55°C
Product RangeTPM Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.025ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Product Range
TPM Series
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Manufacturer Size Code
E
Ripple Current
3.29A
Product Width
4.3mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for TPME227M016R0025
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
