Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSC335K035R0700 Surface Mount Tantalum Capacitor, 3.3 µF, 35 V, 2312 [6032 Metric], ± 10%, 0.7 ohm, C](https://canada.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSC335K035R0700Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel54J8788
Cut Tape75M9219
Product RangeTPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.666 | $333.00 |
| Total Price | $333.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.666 |
| 1000+ | $0.652 |
| 1500+ | $0.640 |
| 2500+ | $0.626 |
| 5000+ | $0.613 |
| 12500+ | $0.599 |
| 25000+ | $0.587 |
| 50000+ | $0.573 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.687 |
| 1500+ | $0.634 |
| 2500+ | $0.615 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSC335K035R0700Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel54J8788
Cut Tape75M9219
Product RangeTPS Series
Technical Datasheet
Capacitance3.3µF
Voltage(DC)35V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR0.7ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current396mA
Product Length6mm
Product Width2.8mm
Product Height2.6mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
3.3µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
0.7ohm
Failure Rate
-
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
396mA
Product Width
2.8mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for TPSC335K035R0700
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
